395-025-521-103

Heilind Number:EDA395-025-521-103
Manufacturer:EDAC
Manufacturer Number:395-025-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 25 positions allow for efficient signal transmission between PCBs. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures durability and reliable performance even in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and space-saving connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.