395-025-521-104

Heilind Number:EDA395-025-521-104
Manufacturer:EDAC
Manufacturer Number:395-025-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 25 positions for seamless connectivity. The sleek black housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers easy installation and optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector.