395-025-521-178

Heilind Number:EDA395-025-521-178
Manufacturer:EDAC
Manufacturer Number:395-025-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-178

Detailed Description

Enhance your PCB connectivity with our 25-position straight Card Edge Connector. Designed for seamless integration, this component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in high-temperature settings. Crafted with precision, the contact material features copper alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Elevate your electronic projects with this essential component, ideal for a wide range of applications.