395-025-521-407

Heilind Number:EDA395-025-521-407
Manufacturer:EDAC
Manufacturer Number:395-025-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-407

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its straight mount orientation and 25 positions offer optimal functionality. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component.