395-025-521-408

Heilind Number:EDA395-025-521-408
Manufacturer:EDAC
Manufacturer Number:395-025-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-408

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability and safety. With a single row layout and 25 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .1-inch pitch make it easy to install, while the .2-inch row spacing allows for convenient PCB layout. Upgrade your connectivity solutions with this black Card Edge Connector.