395-025-521-458

Heilind Number:EDA395-025-521-458
Manufacturer:EDAC
Manufacturer Number:395-025-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 25-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in any operating environment, with a wide temperature range of -40 to 105°C. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component, ideal for a variety of applications in the electronics industry.