395-025-521-478

Heilind Number:EDA395-025-521-478
Manufacturer:EDAC
Manufacturer Number:395-025-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-478

Detailed Description

Power up your connections with this high-performance black Board To Board PCB Connector. With an amperage of 3A, it ensures efficient power delivery for your electronic devices. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliable conductivity. Featuring 25 positions in a single row, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating seamlessly in a temperature range from -40 to 105°C, it is suitable for various environments. Perfect for professional use, this straight-mount connector is a must-have for your electronic projects.