395-025-521-488

Heilind Number:EDA395-025-521-488
Manufacturer:EDAC
Manufacturer Number:395-025-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-488

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features 25 positions in a single row, perfect for efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, this connector promises optimal performance and longevity. Upgrade your connectivity solutions with this essential component.