395-025-521-607

Heilind Number:EDA395-025-521-607
Manufacturer:EDAC
Manufacturer Number:395-025-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, crafted with durable copper alloy contacts for reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures robust protection while maintaining compliance with safety standards. With a slim pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout options. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this premium Card Edge Connector.