395-025-521-608

Heilind Number:EDA395-025-521-608
Manufacturer:EDAC
Manufacturer Number:395-025-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-608

Detailed Description

Enhance your PCB connections with this sleek and efficient Board-to-Board Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 25 positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is guaranteed. Its straight mount orientation offers convenience during installation, while its wide operating temperature range of -40 to 105 °C makes it versatile for various setups. Upgrade your connectivity solutions with this essential component.