395-025-521-612

Heilind Number:EDA395-025-521-612
Manufacturer:EDAC
Manufacturer Number:395-025-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-612

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring 25 positions with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setup. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your boards. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transfer and power distribution.