395-025-521-688

Heilind Number:EDA395-025-521-688
Manufacturer:EDAC
Manufacturer Number:395-025-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions and a 3A amperage, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and straight mount orientation, it offers easy and secure PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for efficient circuitry interconnection.