395-025-523-108

Heilind Number:EDA395-025-523-108
Manufacturer:EDAC
Manufacturer Number:395-025-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-523-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 25-position PCB connector. Designed for seamless board-to-board connection, it boasts a straight mount orientation for easy installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable performance. With an amperage of 3A and a pitch of .1 inch, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is a versatile and essential component for your projects.