395-025-523-403

Heilind Number:EDA395-025-523-403
Manufacturer:EDAC
Manufacturer Number:395-025-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-523-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance solution designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With 25 positions and a single row configuration, it offers ample connectivity options for your projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The connector's straight mount orientation and compact pitch of .1 inch make it easy to install and suitable for tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for industrial environments. Elevate your PCB design with this essential connector, a must-have for professionals in the field.