395-025-523-407

Heilind Number:EDA395-025-523-407
Manufacturer:EDAC
Manufacturer Number:395-025-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-523-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration with a .1-inch pitch and 25 positions in a single row. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your circuit board setup with this essential component, perfect for various electronic projects.