395-025-523-408

Heilind Number:EDA395-025-523-408
Manufacturer:EDAC
Manufacturer Number:395-025-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-523-408

Detailed Description

Enhance your PCB connectivity with our 25-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a .1-inch pitch, perfect for streamlined installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The single row layout and .2-inch row spacing offer efficient signal routing, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your electronic systems with this essential component.