395-025-523-412

Heilind Number:EDA395-025-523-412
Manufacturer:EDAC
Manufacturer Number:395-025-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-523-412

Detailed Description

Enhance your PCB connections with this premium 25-position Card Edge Connector. Designed with precision and durability in mind, it boasts a straight mount orientation for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a low 3 A amperage and a pitch of .1 inch, it ensures efficient power transmission. Its compact design, with a single row and .2 inch row spacing, maximizes space on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this high-performance connector.