395-025-523-488

Heilind Number:EDA395-025-523-488
Manufacturer:EDAC
Manufacturer Number:395-025-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-523-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 25 positions with a pitch of 0.1 inches, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The straight mount orientation and 3A amperage make it suitable for a wide range of projects. With copper alloy contacts and an operating temperature range of -40 to 105°C, it offers optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.