395-025-523-612

Heilind Number:EDA395-025-523-612
Manufacturer:EDAC
Manufacturer Number:395-025-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 25 positions in a single row with a pitch of .1 inches, offering optimal space efficiency. The connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring long-lasting reliability. Its straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Elevate your electronic projects with this essential component.