395-025-524-101

Heilind Number:EDA395-025-524-101
Manufacturer:EDAC
Manufacturer Number:395-025-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-524-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 25 positions for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this black connector for a seamless and secure connection every time.