395-025-524-102

Heilind Number:EDA395-025-524-102
Manufacturer:EDAC
Manufacturer Number:395-025-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-524-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row with 25 positions, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Designed for straight mounting, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your electronic assemblies with this high-quality connector.