395-025-524-404

Heilind Number:EDA395-025-524-404
Manufacturer:EDAC
Manufacturer Number:395-025-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-524-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for maximum efficiency, this connector boasts 25 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration on your circuit board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and excellent conductivity. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation offers convenience in assembly, making it a perfect choice for your electronic projects. Upgrade your connectivity solutions with this reliable and high-performance PCB connector.