395-025-524-603

Heilind Number:EDA395-025-524-603
Manufacturer:EDAC
Manufacturer Number:395-025-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-524-603

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a black UL 94V-0 Thermoplastic Polyester housing for durability. With a compact .1-inch pitch and 25 positions, it offers high-speed data transmission with optimal signal integrity. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and wide operating temperature range from -40 to 105°C make it suitable for various environments. Perfect for applications where precision and performance are paramount, this Card Edge Connector is a must-have for any PCB project. Elevate your connectivity experience with this essential component.