395-025-524-608

Heilind Number:EDA395-025-524-608
Manufacturer:EDAC
Manufacturer Number:395-025-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-524-608

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless performance and durability. Featuring 25 positions in a single row layout, this connector ensures reliable connectivity in high-density applications. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees safety and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this black connector for your connectivity needs.