395-025-525-101

Heilind Number:EDA395-025-525-101
Manufacturer:EDAC
Manufacturer Number:395-025-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-101

Detailed Description

Introducing our 395-025-525-101 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed for precision and reliability, this connector boasts 25 positions with a single row configuration, ensuring seamless data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for tight spaces. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in the 395-025-525-101 for efficient and dependable board-to-board connectivity.