395-025-525-102

Heilind Number:EDA395-025-525-102
Manufacturer:EDAC
Manufacturer Number:395-025-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-102

Detailed Description

Introducing our high-performance 395-025-525-102 Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 25 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, allow for efficient and space-saving PCB connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our product to meet your connectivity needs with ease.