395-025-525-103

Heilind Number:EDA395-025-525-103
Manufacturer:EDAC
Manufacturer Number:395-025-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-103

Detailed Description

Introducing our high-performance 395-025-525-103 Black Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability, this connector features a single row with 25 positions, offering ample connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our product, a must-have in any PCB assembly project.