395-025-525-108

Heilind Number:EDA395-025-525-108
Manufacturer:EDAC
Manufacturer Number:395-025-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-108

Detailed Description

Introducing our 395-025-525-108 Card Edge Connector, the pinnacle of reliable and efficient PCB connectivity. Designed with precision engineering, this connector boasts 25 positions on a single row, perfect for high-density board-to-board applications. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to any assembly. Crafted with copper alloy contacts, it guarantees superior conductivity and signal integrity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse industrial environments. Trust in the 395-025-525-108 for unparalleled performance in your next project.