395-025-525-404

Heilind Number:EDA395-025-525-404
Manufacturer:EDAC
Manufacturer Number:395-025-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-404

Detailed Description

Introducing the 395-025-525-404 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in any application. Featuring 25 positions in a single row layout, it offers ample room for efficient data transmission. The copper alloy contact material guarantees optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it provides easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust the 395-025-525-404 for robust and secure board-to-board connections in your electronic devices.