395-025-525-412

Heilind Number:EDA395-025-525-412
Manufacturer:EDAC
Manufacturer Number:395-025-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-412

Detailed Description

Introducing the 395-025-525-412, a cutting-edge black Card Edge Connector that combines sleek design with unparalleled performance. Engineered for seamless connectivity, this connector features 25 positions in a single row, perfect for a wide range of PCB applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliability in any environment. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connection. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-notch board-to-board connectivity. Upgrade your setup with the 395-025-525-412 Card Edge Connector and experience seamless performance like never before.