395-025-525-458

Heilind Number:EDA395-025-525-458
Manufacturer:EDAC
Manufacturer Number:395-025-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-458

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, featuring 25 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable conductivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this black connector, with a straight mount orientation, guarantees secure and efficient connectivity every time. Upgrade your PCB projects with this essential component.