395-025-525-488

Heilind Number:EDA395-025-525-488
Manufacturer:EDAC
Manufacturer Number:395-025-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-488

Detailed Description

Introducing our top-of-the-line 395-025-525-488 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row design and 25 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you're a professional in the field or a DIY enthusiast, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is the perfect solution for your PCB assembly needs. Trust in its quality and versatility to elevate your electronic projects to the next level.