395-025-525-602

Heilind Number:EDA395-025-525-602
Manufacturer:EDAC
Manufacturer Number:395-025-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-602

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 395-025-525-602. Designed for seamless integration in PCB assemblies, this connector boasts unrivaled durability and reliability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures maximum safety and protection. With a single row layout and 25 positions, it offers efficient connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in environments ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for easy installation on your PCBs. Elevate your connectivity solutions with this essential component.