395-025-525-604

Heilind Number:EDA395-025-525-604
Manufacturer:EDAC
Manufacturer Number:395-025-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-604

Detailed Description

Enhance your PCB connectivity with our high-performance 395-025-525-604 Card Edge Connector. Designed for precision and durability, this connector features 25 positions in a single row, ensuring seamless data transmission on your circuit board. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetic of your setup but also guarantees optimal safety and compliance. With a contact material of Copper Alloy and a pitch of .1 inch, you can rely on efficient power delivery at a precise spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the quality and reliability of our Card Edge Connector to elevate your PCB assembly process.