395-025-525-678

Heilind Number:EDA395-025-525-678
Manufacturer:EDAC
Manufacturer Number:395-025-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-678

Detailed Description

Introducing our 395-025-525-678 Black Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a compact design featuring 25 positions in a single row, this connector offers seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. The high-quality Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and efficient connections. Whether you're a professional developer or hobbyist, this connector is essential for maintaining signal integrity and performance in your circuit designs. Trust in its straight mount orientation for easy installation and compatibility with a variety of devices. Elevate your PCB assembly process with this essential component, available now in our range of connectors.