395-025-525-688

Heilind Number:EDA395-025-525-688
Manufacturer:EDAC
Manufacturer Number:395-025-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-525-688

Detailed Description

Introducing our 395-025-525-688 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance in any application. The copper alloy contact material offers superior conductivity, while the 1-row configuration with 25 positions allows for efficient data transfer. A pitch of .1 inches and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.