395-025-540-101

Heilind Number:EDA395-025-540-101
Manufacturer:EDAC
Manufacturer Number:395-025-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-101

Detailed Description

Enhance your PCB connectivity with our 25-position Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The straight mount orientation and compact .1-inch pitch offer easy installation, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic applications. Trust in its quality and precision for seamless board-to-board connections. Elevate your PCB designs with this essential component.