395-025-540-102

Heilind Number:EDA395-025-540-102
Manufacturer:EDAC
Manufacturer Number:395-025-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance 25-position card edge connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a compact .1-inch pitch and straight mount orientation, it ensures efficient signal transmission in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and secure electronic connections.