395-025-540-103

Heilind Number:EDA395-025-540-103
Manufacturer:EDAC
Manufacturer Number:395-025-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-103

Detailed Description

Elevate your circuit board connectivity with this sleek and high-performing card edge connector. Designed for seamless integration, it features 25 positions and a single row layout, ensuring optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance even in challenging environments. The pitch of .1 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers flexibility in positioning. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a reliable choice for various applications. Trust in its quality and precision for seamless board-to-board connections.