395-025-540-108

Heilind Number:EDA395-025-540-108
Manufacturer:EDAC
Manufacturer Number:395-025-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-108

Detailed Description

Enhance connectivity between circuit boards with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts 25 positions and a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable performance even in harsh environments. The compact .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.