395-025-540-158

Heilind Number:EDA395-025-540-158
Manufacturer:EDAC
Manufacturer Number:395-025-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 25 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, from -40 to 105°C. Crafted with precision, the Copper Alloy contacts offer optimal conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector enables secure and stable connections on your PCB. Its straight mount orientation further streamlines installation. Whether for commercial or industrial applications, this connector guarantees exceptional performance, making it a must-have component for your electronic projects.