395-025-540-403

Heilind Number:EDA395-025-540-403
Manufacturer:EDAC
Manufacturer Number:395-025-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-403

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Built for seamless integration, it boasts a single row design with 25 positions, ensuring optimal performance. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a touch of elegance to your setup. Crafted with copper alloy contacts and a .1-inch pitch with .2-inch row spacing, it guarantees reliable power delivery. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.