395-025-540-404

Heilind Number:EDA395-025-540-404
Manufacturer:EDAC
Manufacturer Number:395-025-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-404

Detailed Description

Elevate your PCB connectivity with this sleek Black Board-To-Board Card Edge Connector. Designed for seamless integration, its 25 durable Copper Alloy contacts ensure reliable power delivery at an amperage of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .1 in, this connector offers easy installation and efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications, while the .2 in row spacing allows for optimal PCB layout. Upgrade your systems with this high-quality connector, a must-have in any electronics enthusiast's toolkit.