395-025-540-412

Heilind Number:EDA395-025-540-412
Manufacturer:EDAC
Manufacturer Number:395-025-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-412

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless integration on circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row and a compact pitch of .1 inch, it offers 25 positions for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this top-of-the-line card edge connector.