395-025-540-458

Heilind Number:EDA395-025-540-458
Manufacturer:EDAC
Manufacturer Number:395-025-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this black-colored connector for optimal power delivery, with a 3A amperage rating. Choose straight mount orientation for easy installation. Perfect for a wide range of applications, this connector is a must-have for your PCB projects. Elevate your connectivity solutions with this essential component.