395-025-540-488

Heilind Number:EDA395-025-540-488
Manufacturer:EDAC
Manufacturer Number:395-025-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it offers 25 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection in any environment. Featuring copper alloy contacts with a pitch of .1 inches, it ensures reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.