395-025-540-604

Heilind Number:EDA395-025-540-604
Manufacturer:EDAC
Manufacturer Number:395-025-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance 25-position board-to-board card edge connector. Designed for seamless integration, this essential component features a straight mount orientation and a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of durable copper alloy and a pitch of .1 inches, it ensures reliable conductivity in any application. The 1-row configuration offers easy installation, while the .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component, a perfect choice for various industrial and commercial setups.