395-025-540-678

Heilind Number:EDA395-025-540-678
Manufacturer:EDAC
Manufacturer Number:395-025-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-678

Detailed Description

Enhance your PCB connections with this sleek, black Board To Board PCB Connector. With a straight mount orientation and a single row design, it offers 25 positions for seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1 inch pitch and .2 inch row spacing provide precision and efficiency in your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance applications. Upgrade your setup with this essential connector and experience enhanced connectivity like never before.