395-025-540-688

Heilind Number:EDA395-025-540-688
Manufacturer:EDAC
Manufacturer Number:395-025-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-540-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it easy to install and ensuring optimal space utilization on your PCB. With 25 positions, it offers ample room for multiple connections, while its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The contact material, copper alloy, ensures reliable conductivity, even in demanding environments. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its 3A amperage and .1-inch pitch, combined with a row spacing of .2 inches, provide efficient power and signal transmission. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.