395-025-541-101

Heilind Number:EDA395-025-541-101
Manufacturer:EDAC
Manufacturer Number:395-025-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material ensures reliable performance, while the 25 positions and 1 row configuration offer ample connection options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.